
| RPA0606220M035K | |
|---|---|
| DigiKey Part Number | 478-RPA0606220M035KCT-ND - Cut Tape (CT) 478-RPA0606220M035KTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | RPA0606220M035K | 
| Description | CAP ALUM POLY 22UF 20% 35V TH | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can 70mOhm 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Type | Polymer | |
| Capacitance | 22 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | 70mOhm | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Ratings | - | |
| Applications | General Purpose | |
| Ripple Current @ Low Frequency | 72.5 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
| Lead Spacing | 0.098" (2.50mm) | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.295" (7.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč | 
| 10 | 7,03200 Kč | 70,32 Kč | 
| 50 | 5,21820 Kč | 260,91 Kč | 
| 100 | 4,64180 Kč | 464,18 Kč | 
| 500 | 3,64646 Kč | 1 823,23 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 3,16362 Kč | 4 745,43 Kč | 
| 3 000 | 2,92886 Kč | 8 786,58 Kč | 
| 4 500 | 2,81038 Kč | 12 646,71 Kč | 
| 7 500 | 2,67829 Kč | 20 087,17 Kč | 
| 10 500 | 2,60061 Kč | 27 306,41 Kč | 
| 15 000 | 2,52560 Kč | 37 884,00 Kč | 
| 18 000 | 2,48992 Kč | 44 818,56 Kč | 
| 36 000 | 2,36919 Kč | 85 290,84 Kč | 
| 37 500 | 2,36275 Kč | 88 603,12 Kč | 
| Unit Price without VAT: | 11,24000 Kč | 
|---|---|
| Unit Price with VAT: | 13,60040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic