rpa_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA0606181M006K

DigiKey Part Number
478-RPA0606181M006KCT-ND - Cut Tape (CT)
478-RPA0606181M006KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPA0606181M006K
Description
CAP ALUM POLY 180UF 20% 6.3V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.295" (7.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,95000 Kč8,95 Kč
105,53400 Kč55,34 Kč
504,07380 Kč203,69 Kč
1003,60980 Kč360,98 Kč
5002,80840 Kč1 404,20 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5002,57121 Kč3 856,82 Kč
Manufacturers Standard Package
Unit Price without VAT:8,95000 Kč
Unit Price with VAT:10,82950 Kč