
RPA0606121M010K | |
|---|---|
DigiKey Part Number | 478-RPA0606121M010KCT-ND - Cut Tape (CT) 478-RPA0606121M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0606121M010K |
Description | CAP ALUM POLY 120UF 20% 10V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 50 | 4,48100 Kč | 224,05 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 500 | 3,09636 Kč | 1 548,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,54230 Kč | 3 813,45 Kč |
| 3 000 | 2,34394 Kč | 7 031,82 Kč |
| 4 500 | 2,24380 Kč | 10 097,10 Kč |
| 7 500 | 2,13214 Kč | 15 991,05 Kč |
| 10 500 | 2,06648 Kč | 21 698,04 Kč |
| 15 000 | 2,00307 Kč | 30 046,05 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

