120 µF 10 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA0606121M010K

DigiKey Part Number
478-RPA0606121M010KCT-ND - Cut Tape (CT)
478-RPA0606121M010KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPA0606121M010K
Description
CAP ALUM POLY 120UF 20% 10V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 µF 10 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.295" (7.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,06800 Kč60,68 Kč
504,48100 Kč224,05 Kč
1003,97280 Kč397,28 Kč
5003,09636 Kč1 548,18 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5002,54230 Kč3 813,45 Kč
3 0002,34394 Kč7 031,82 Kč
4 5002,24380 Kč10 097,10 Kč
7 5002,13214 Kč15 991,05 Kč
10 5002,06648 Kč21 698,04 Kč
15 0002,00307 Kč30 046,05 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč