rha_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA1009471M016K

DigiKey Part Number
478-RHA1009471M016KCT-ND - Cut Tape (CT)
478-RHA1009471M016KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHA1009471M016K
Description
CAP ALUM HYBRID 470UF 20% 16V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 21mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
21mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
260 mA @ 100 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,65000 Kč42,65 Kč
1028,00500 Kč280,05 Kč
5021,89620 Kč1 094,81 Kč
10019,96340 Kč1 996,34 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
60016,65625 Kč9 993,75 Kč
1 20015,64091 Kč18 769,09 Kč
1 80015,12851 Kč27 231,32 Kč
3 00014,55754 Kč43 672,62 Kč
4 20014,22214 Kč59 732,99 Kč
6 00013,89803 Kč83 388,18 Kč
7 20013,74404 Kč98 957,09 Kč
14 40013,28255 Kč191 268,72 Kč
Manufacturers Standard Package
Unit Price without VAT:42,65000 Kč
Unit Price with VAT:51,60650 Kč