rha_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA0809101M035K

DigiKey Part Number
478-RHA0809101M035KCT-ND - Cut Tape (CT)
478-RHA0809101M035KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHA0809101M035K
Description
CAP ALUM HYBRID 100UF 20% 35V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
180 mA @ 100 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,96000 Kč29,96 Kč
1017,93500 Kč179,35 Kč
5014,89700 Kč744,85 Kč
10013,49270 Kč1 349,27 Kč
50013,41778 Kč6 708,89 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00013,52307 Kč13 523,07 Kč
Manufacturers Standard Package
Unit Price without VAT:29,96000 Kč
Unit Price with VAT:36,25160 Kč