68 µF 25 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA0607680M025K

DigiKey Part Number
478-RHA0607680M025KCT-ND - Cut Tape (CT)
478-RHA0607680M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHA0607680M025K
Description
CAP ALUM HYBRID 68UF 20% 25V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
140 mA @ 100 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.343" (8.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1012,99800 Kč129,98 Kč
509,83540 Kč491,77 Kč
1008,83390 Kč883,39 Kč
5007,11244 Kč3 556,22 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5006,26273 Kč9 394,10 Kč
3 0005,85942 Kč17 578,26 Kč
4 5005,65598 Kč25 451,91 Kč
7 5005,42924 Kč40 719,30 Kč
10 5005,29596 Kč55 607,58 Kč
15 0005,16723 Kč77 508,45 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč