rha_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA0607470M035K

DigiKey Part Number
478-RHA0607470M035KCT-ND - Cut Tape (CT)
478-RHA0607470M035KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHA0607470M035K
Description
CAP ALUM HYBRID 47UF 20% 35V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
130 mA @ 100 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.343" (8.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,56000 Kč19,56 Kč
1011,90100 Kč119,01 Kč
509,34180 Kč467,09 Kč
1008,39110 Kč839,11 Kč
5007,33870 Kč3 669,35 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5007,43829 Kč11 157,44 Kč
Manufacturers Standard Package
Unit Price without VAT:19,56000 Kč
Unit Price with VAT:23,66760 Kč