
RHA0607270M040K | |
|---|---|
DigiKey Part Number | 478-RHA0607270M040KCT-ND - Cut Tape (CT) 478-RHA0607270M040KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHA0607270M040K |
Description | CAP ALUM HYBRID 27UF 20% 40V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 40 V Aluminum - Polymer Capacitors Radial, Can 70mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 60 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 50 | 9,51200 Kč | 475,60 Kč |
| 100 | 8,53990 Kč | 853,99 Kč |
| 500 | 6,86634 Kč | 3 433,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,93823 Kč | 8 907,34 Kč |
| 3 000 | 5,55124 Kč | 16 653,72 Kč |
| 4 500 | 5,35598 Kč | 24 101,91 Kč |
| 7 500 | 5,13835 Kč | 38 537,62 Kč |
| 10 500 | 5,01048 Kč | 52 610,04 Kč |
| 15 000 | 4,88696 Kč | 73 304,40 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

