
RHA0607270M040K | |
|---|---|
DigiKey Part Number | 478-RHA0607270M040KCT-ND - Cut Tape (CT) 478-RHA0607270M040KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHA0607270M040K |
Description | CAP ALUM HYBRID 27UF 20% 40V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 40 V Aluminum - Polymer Capacitors Radial, Can 70mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 60 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 Kč | 18,93 Kč |
| 10 | 11,63100 Kč | 116,31 Kč |
| 50 | 9,07980 Kč | 453,99 Kč |
| 100 | 8,15180 Kč | 815,18 Kč |
| 500 | 7,25962 Kč | 3 629,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,35853 Kč | 11 037,80 Kč |
| Unit Price without VAT: | 18,93000 Kč |
|---|---|
| Unit Price with VAT: | 22,90530 Kč |

