
RHA0607150M050K | |
|---|---|
DigiKey Part Number | 478-RHA0607150M050KCT-ND - Cut Tape (CT) 478-RHA0607150M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHA0607150M050K |
Description | CAP ALUM HYBRID 15UF 20% 50V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 60 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 Kč | 18,93 Kč |
| 10 | 12,00500 Kč | 120,05 Kč |
| 50 | 9,07980 Kč | 453,99 Kč |
| 100 | 8,15180 Kč | 815,18 Kč |
| 500 | 6,55390 Kč | 3 276,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,77589 Kč | 8 663,84 Kč |
| 3 000 | 5,39957 Kč | 16 198,71 Kč |
| 4 500 | 5,20964 Kč | 23 443,38 Kč |
| 7 500 | 4,99796 Kč | 37 484,70 Kč |
| 10 500 | 4,87356 Kč | 51 172,38 Kč |
| 15 000 | 4,75342 Kč | 71 301,30 Kč |
| 18 000 | 4,69630 Kč | 84 533,40 Kč |
| 36 000 | 4,50298 Kč | 162 107,28 Kč |
| 37 500 | 4,49270 Kč | 168 476,25 Kč |
| Unit Price without VAT: | 18,93000 Kč |
|---|---|
| Unit Price with VAT: | 22,90530 Kč |


