
RHA0607121M016K | |
|---|---|
DigiKey Part Number | 478-RHA0607121M016KCT-ND - Cut Tape (CT) 478-RHA0607121M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHA0607121M016K |
Description | CAP ALUM HYBRID 120UF 20% 16V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 150 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 Kč | 19,56 Kč |
| 10 | 12,33800 Kč | 123,38 Kč |
| 50 | 9,34180 Kč | 467,09 Kč |
| 100 | 8,39110 Kč | 839,11 Kč |
| 500 | 6,75404 Kč | 3 377,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,09158 Kč | 9 137,37 Kč |
| 3 000 | 5,69932 Kč | 17 097,96 Kč |
| 4 500 | 5,50143 Kč | 24 756,44 Kč |
| 7 500 | 5,28087 Kč | 39 606,53 Kč |
| 10 500 | 5,15125 Kč | 54 088,12 Kč |
| 15 000 | 5,02604 Kč | 75 390,60 Kč |
| 18 000 | 4,96654 Kč | 89 397,72 Kč |
| 36 000 | 4,76511 Kč | 171 543,96 Kč |
| 37 500 | 4,75435 Kč | 178 288,12 Kč |
| Unit Price without VAT: | 19,56000 Kč |
|---|---|
| Unit Price with VAT: | 23,66760 Kč |

