47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1220470M250K

DigiKey Part Number
478-REH1220470M250KCT-ND - Cut Tape (CT)
478-REH1220470M250KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1220470M250K
Description
CAP ALUM 47UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
26.25 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
175 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1014,80700 Kč148,07 Kč
5011,27440 Kč563,72 Kč
10010,15250 Kč1 015,25 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5008,07942 Kč4 039,71 Kč
1 0007,47962 Kč7 479,62 Kč
1 5007,17693 Kč10 765,39 Kč
2 5006,83935 Kč17 098,38 Kč
3 5006,64087 Kč23 243,04 Kč
5 0006,44919 Kč32 245,95 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč