220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1016221M063K

DigiKey Part Number
478-REH1016221M063KCT-ND - Cut Tape (CT)
478-REH1016221M063KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1016221M063K
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 497
Factory Stock: 10 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,58800 Kč85,88 Kč
506,40020 Kč320,01 Kč
1005,70730 Kč570,73 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6004,40818 Kč2 644,91 Kč
1 2004,04912 Kč4 858,94 Kč
1 8003,86795 Kč6 962,31 Kč
3 0003,66583 Kč10 997,49 Kč
4 2003,54701 Kč14 897,44 Kč
6 0003,43216 Kč20 592,96 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč