22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH0512220M050K

DigiKey Part Number
478-REH0512220M050KCT-ND - Cut Tape (CT)
478-REH0512220M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH0512220M050K
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60.5 mA @ 120 Hz
Ripple Current @ High Frequency
110 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,54100 Kč25,41 Kč
501,82260 Kč91,13 Kč
1001,59370 Kč159,37 Kč
5001,19898 Kč599,49 Kč
1 0001,07384 Kč1 073,84 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,97053 Kč1 941,06 Kč
4 0000,88370 Kč3 534,80 Kč
6 0000,83985 Kč5 039,10 Kč
10 0000,79091 Kč7 909,10 Kč
14 0000,76214 Kč10 669,96 Kč
20 0000,73432 Kč14 686,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč