
REH05114R7M080K | |
|---|---|
DigiKey Part Number | 478-REH05114R7M080KCT-ND - Cut Tape (CT) 478-REH05114R7M080KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH05114R7M080K |
Description | CAP ALUM 4.7UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 26 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,41300 Kč | 24,13 Kč |
| 50 | 1,73940 Kč | 86,97 Kč |
| 100 | 1,52300 Kč | 152,30 Kč |
| 500 | 1,14516 Kč | 572,58 Kč |
| 1 000 | 1,02594 Kč | 1 025,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,94470 Kč | 1 889,40 Kč |
| 4 000 | 0,91489 Kč | 3 659,56 Kč |
| 6 000 | 0,86033 Kč | 5 161,98 Kč |
| 10 000 | 0,80600 Kč | 8 060,00 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

