47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH0511470M025K

DigiKey Part Number
478-REH0511470M025KCT-ND - Cut Tape (CT)
478-REH0511470M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH0511470M025K
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,39400 Kč23,94 Kč
501,72180 Kč86,09 Kč
1001,50350 Kč150,35 Kč
5001,12928 Kč564,64 Kč
1 0001,01042 Kč1 010,42 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,97053 Kč1 941,06 Kč
4 0000,88370 Kč3 534,80 Kč
6 0000,83985 Kč5 039,10 Kč
10 0000,79091 Kč7 909,10 Kč
14 0000,76214 Kč10 669,96 Kč
20 0000,73432 Kč14 686,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč