Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH0511470M025K

DigiKey Part Number
478-REH0511470M025KCT-ND - Cut Tape (CT)
478-REH0511470M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH0511470M025K
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 581
Factory Stock: 14 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,95000 Kč3,95 Kč
102,41300 Kč24,13 Kč
501,73940 Kč86,97 Kč
1001,52300 Kč152,30 Kč
5001,14516 Kč572,58 Kč
1 0001,02594 Kč1 025,94 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,94470 Kč1 889,40 Kč
4 0000,85955 Kč3 438,20 Kč
6 0000,82076 Kč4 924,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3,95000 Kč
Unit Price with VAT:4,77950 Kč