
REH05111R0M050K | |
|---|---|
DigiKey Part Number | 478-REH05111R0M050KCT-ND - Cut Tape (CT) 478-REH05111R0M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH05111R0M050K |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 26 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 50 | 1,77220 Kč | 88,61 Kč |
| 100 | 1,54970 Kč | 154,97 Kč |
| 500 | 1,16454 Kč | 582,27 Kč |
| 1 000 | 1,04276 Kč | 1 042,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,97053 Kč | 1 941,06 Kč |
| 4 000 | 0,88370 Kč | 3 534,80 Kč |
| 6 000 | 0,83985 Kč | 5 039,10 Kč |
| 10 000 | 0,79091 Kč | 7 909,10 Kč |
| 14 000 | 0,76214 Kč | 10 669,96 Kč |
| 20 000 | 0,73432 Kč | 14 686,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

