
REH05111R0M050K | |
|---|---|
DigiKey Part Number | 478-REH05111R0M050KCT-ND - Cut Tape (CT) 478-REH05111R0M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH05111R0M050K |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 26 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,41300 Kč | 24,13 Kč |
| 50 | 1,73940 Kč | 86,97 Kč |
| 100 | 1,52300 Kč | 152,30 Kč |
| 500 | 1,28664 Kč | 643,32 Kč |
| 1 000 | 1,18615 Kč | 1 186,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,08191 Kč | 2 163,82 Kč |
| 4 000 | 0,85955 Kč | 3 438,20 Kč |
| 6 000 | 0,81691 Kč | 4 901,46 Kč |
| 10 000 | 0,76930 Kč | 7 693,00 Kč |
| 14 000 | 0,74132 Kč | 10 378,48 Kč |
| 20 000 | 0,71426 Kč | 14 285,20 Kč |
| 24 000 | 0,71344 Kč | 17 122,56 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

