
REF0816102M006K | |
|---|---|
DigiKey Part Number | 478-REF0816102M006KCT-ND - Cut Tape (CT) 478-REF0816102M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0816102M006K |
Description | CAP ALUM 1MF 20% 6.3V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 50 | 3,72080 Kč | 186,04 Kč |
| 100 | 3,29040 Kč | 329,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 2,32481 Kč | 2 208,57 Kč |
| 1 900 | 2,12611 Kč | 4 039,61 Kč |
| 2 850 | 2,02568 Kč | 5 773,19 Kč |
| 4 750 | 1,91378 Kč | 9 090,45 Kč |
| 6 650 | 1,84795 Kč | 12 288,87 Kč |
| 9 500 | 1,78434 Kč | 16 951,23 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

