
REF0512330M035K | |
|---|---|
DigiKey Part Number | 478-REF0512330M035KCT-ND - Cut Tape (CT) 478-REF0512330M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0512330M035K |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 570 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 50 | 1,82260 Kč | 91,13 Kč |
| 100 | 1,59370 Kč | 159,37 Kč |
| 500 | 1,19940 Kč | 599,70 Kč |
| 1 000 | 1,07447 Kč | 1 074,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,97011 Kč | 1 940,22 Kč |
| 4 000 | 0,88333 Kč | 3 533,32 Kč |
| 6 000 | 0,83950 Kč | 5 037,00 Kč |
| 10 000 | 0,79058 Kč | 7 905,80 Kč |
| 14 000 | 0,76181 Kč | 10 665,34 Kč |
| 20 000 | 0,73401 Kč | 14 680,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

