
REF0512220M050K | |
|---|---|
DigiKey Part Number | 478-REF0512220M050KCT-ND - Cut Tape (CT) 478-REF0512220M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0512220M050K |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 288 mA @ 100 kHz | |
Impedance | 540 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 50 | 1,81000 Kč | 90,50 Kč |
| 100 | 1,58320 Kč | 158,32 Kč |
| 500 | 1,19016 Kč | 595,08 Kč |
| 1 000 | 1,06607 Kč | 1 066,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,97053 Kč | 1 941,06 Kč |
| 4 000 | 0,88370 Kč | 3 534,80 Kč |
| 6 000 | 0,83985 Kč | 5 039,10 Kč |
| 10 000 | 0,79091 Kč | 7 909,10 Kč |
| 14 000 | 0,76214 Kč | 10 669,96 Kč |
| 20 000 | 0,73432 Kč | 14 686,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

