
REF0511101M025K | |
|---|---|
DigiKey Part Number | 478-REF0511101M025KCT-ND - Cut Tape (CT) 478-REF0511101M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0511101M025K |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 128 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ100M5X11 | Rubycon | 44 016 | 1189-2237-ND | 4,83000 Kč | Parametric Equivalent |
| 25YXS100MEFC5X11 | Rubycon | 2 435 | 1189-25YXS100MEFC5X11-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 50 | 1,82260 Kč | 91,13 Kč |
| 100 | 1,59370 Kč | 159,37 Kč |
| 500 | 1,19982 Kč | 599,91 Kč |
| 1 000 | 1,07489 Kč | 1 074,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,97053 Kč | 1 941,06 Kč |
| 4 000 | 0,88370 Kč | 3 534,80 Kč |
| 6 000 | 0,83985 Kč | 5 039,10 Kč |
| 10 000 | 0,79091 Kč | 7 909,10 Kč |
| 14 000 | 0,76214 Kč | 10 669,96 Kč |
| 20 000 | 0,73432 Kč | 14 686,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

