47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA1325470M250K

DigiKey Part Number
478-REA1325470M250KCT-ND - Cut Tape (CT)
478-REA1325470M250KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA1325470M250K
Description
CAP ALUM 47UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
392 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,58100 Kč155,81 Kč
5011,88480 Kč594,24 Kč
10010,71320 Kč1 071,32 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4009,06483 Kč3 625,93 Kč
8008,38056 Kč6 704,45 Kč
1 2008,03541 Kč9 642,49 Kč
2 0007,65041 Kč15 300,82 Kč
2 8007,42407 Kč20 787,40 Kč
4 0007,20546 Kč28 821,84 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč