Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA05114R7M100K

DigiKey Part Number
478-REA05114R7M100KCT-ND - Cut Tape (CT)
478-REA05114R7M100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA05114R7M100K
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
64 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,16000 Kč4,16 Kč
102,49700 Kč24,97 Kč
501,79760 Kč89,88 Kč
1001,57290 Kč157,29 Kč
5001,18552 Kč592,76 Kč
1 0001,06256 Kč1 062,56 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,98381 Kč1 967,62 Kč
4 0000,93461 Kč3 738,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4,16000 Kč
Unit Price with VAT:5,03360 Kč