
REA05112R2M100K | |
|---|---|
DigiKey Part Number | 478-REA05112R2M100KCT-ND - Cut Tape (CT) 478-REA05112R2M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA05112R2M100K |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 44.8 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 50 | 1,81840 Kč | 90,92 Kč |
| 100 | 1,59160 Kč | 159,16 Kč |
| 500 | 1,19814 Kč | 599,07 Kč |
| 1 000 | 1,07300 Kč | 1 073,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,96896 Kč | 1 937,92 Kč |
| 4 000 | 0,88223 Kč | 3 528,92 Kč |
| 6 000 | 0,83842 Kč | 5 030,52 Kč |
| 10 000 | 0,78955 Kč | 7 895,50 Kč |
| 14 000 | 0,76080 Kč | 10 651,20 Kč |
| 20 000 | 0,73303 Kč | 14 660,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

