100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA0511101M006K

DigiKey Part Number
478-REA0511101M006KCT-ND - Cut Tape (CT)
478-REA0511101M006KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA0511101M006K
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
168 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,54100 Kč25,41 Kč
501,83520 Kč91,76 Kč
1001,60420 Kč160,42 Kč
5001,20780 Kč603,90 Kč
1 0001,08182 Kč1 081,82 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,97053 Kč1 941,06 Kč
4 0000,88370 Kč3 534,80 Kč
6 0000,83985 Kč5 039,10 Kč
10 0000,79091 Kč7 909,10 Kč
14 0000,76214 Kč10 669,96 Kč
20 0000,73432 Kč14 686,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč