REA0511100M063K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,29608 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 971
Unit Price: 7,77000 Kč
Datasheet
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA0511100M063K

DigiKey Part Number
478-REA0511100M063KCT-ND - Cut Tape (CT)
478-REA0511100M063KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA0511100M063K
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Ripple Current @ High Frequency
89.6 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,54100 Kč25,41 Kč
501,82260 Kč91,13 Kč
1001,59370 Kč159,37 Kč
5001,19982 Kč599,91 Kč
1 0001,07489 Kč1 074,89 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,97053 Kč1 941,06 Kč
4 0000,88370 Kč3 534,80 Kč
6 0000,83985 Kč5 039,10 Kč
10 0000,79091 Kč7 909,10 Kč
14 0000,76214 Kč10 669,96 Kč
20 0000,73432 Kč14 686,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč