QB0402A20WJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB2010A60WST

DigiKey Part Number
478-QB2010A60WSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB2010A60WST
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 4.95mm x 2.41mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
4.95mm x 2.41mm
Thickness
0.0598" (1.520mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
6°C/W, 10°C/W
Thermal Conductivity
100W/m-K, 159W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,05160 Kč42 051,60 Kč
2 00039,94903 Kč79 898,06 Kč
5 00038,44718 Kč192 235,90 Kč
Manufacturers Standard Package
Unit Price without VAT:42,05160 Kč
Unit Price with VAT:50,88244 Kč