
QB0603A25EST\500 | |
|---|---|
DigiKey Part Number | 478-QB0603A25EST\500TR-ND - Tape & Reel (TR) 478-QB0603A25EST\500CT-ND - Cut Tape (CT) 478-QB0603A25EST\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QB0603A25EST\500 |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 1.52mm x 0.76mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 1.52mm x 0.76mm | |
Thickness | 0.0025" (0.064mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 13°C/W, 20°C/W | |
Thermal Conductivity | 50W/m-K, 76W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 Kč | 49,47 Kč |
| 10 | 36,62700 Kč | 366,27 Kč |
| 25 | 33,42760 Kč | 835,69 Kč |
| 100 | 29,90990 Kč | 2 990,99 Kč |
| 250 | 28,23312 Kč | 7 058,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75696 Kč | 378,48 Kč |
| 1 000 | 0,71591 Kč | 715,91 Kč |
| 1 500 | 0,69521 Kč | 1 042,82 Kč |
| 2 500 | 0,67234 Kč | 1 680,85 Kč |
| 3 500 | 0,65893 Kč | 2 306,26 Kč |
| 5 000 | 0,64602 Kč | 3 230,10 Kč |
| 12 500 | 0,61830 Kč | 7 728,75 Kč |
| 25 000 | 0,60158 Kč | 15 039,50 Kč |
| 50 000 | 0,58782 Kč | 29 391,00 Kč |
| Unit Price without VAT: | 49,47000 Kč |
|---|---|
| Unit Price with VAT: | 59,85870 Kč |


