
NOSD107M006R0100 | |
|---|---|
DigiKey Part Number | 478-NOSD107M006R0100TR-ND - Tape & Reel (TR) 478-NOSD107M006R0100CT-ND - Cut Tape (CT) 478-NOSD107M006R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOSD107M006R0100 |
Description | CAP NIOB OXI 100UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 100 mOhms |
Datasheet | Datasheet |
EDA/CAD Models | NOSD107M006R0100 Models |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code D |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 100 µF | Features Low ESR |
Tolerance ±20% | Operating Temperature -55°C ~ 125°C |
Voltage - Rated 6.3 V | Supplier Device Package 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 100 mOhms | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Current - Leakage 12 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 50 | 17,01680 Kč | 850,84 Kč |
| 100 | 15,66870 Kč | 1 566,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,39630 Kč | 6 698,15 Kč |
| 1 000 | 12,69266 Kč | 12 692,66 Kč |
| 1 500 | 12,34039 Kč | 18 510,58 Kč |
| 2 500 | 11,94988 Kč | 29 874,70 Kč |
| 3 500 | 11,72162 Kč | 41 025,67 Kč |
| 5 000 | 11,50195 Kč | 57 509,75 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


