100 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 100 mOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOSD107M006R0100

DigiKey Part Number
478-NOSD107M006R0100TR-ND - Tape & Reel (TR)
478-NOSD107M006R0100CT-ND - Cut Tape (CT)
478-NOSD107M006R0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOSD107M006R0100
Description
CAP NIOB OXI 100UF 20% 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 100 mOhms
Datasheet
 Datasheet
EDA/CAD Models
NOSD107M006R0100 Models
Product Attributes
Filter Similar Products
Category
Dissipation Factor
6%
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Manufacturer Size Code
D
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
100 µF
Features
Low ESR
Tolerance
±20%
Operating Temperature
-55°C ~ 125°C
Voltage - Rated
6.3 V
Supplier Device Package
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
100 mOhms
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Current - Leakage
12 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1021,37600 Kč213,76 Kč
5017,01680 Kč850,84 Kč
10015,66870 Kč1 566,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,39630 Kč6 698,15 Kč
1 00012,69266 Kč12 692,66 Kč
1 50012,34039 Kč18 510,58 Kč
2 50011,94988 Kč29 874,70 Kč
3 50011,72162 Kč41 025,67 Kč
5 00011,50195 Kč57 509,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč