
NOSB226M006R0600 | |
|---|---|
DigiKey Part Number | 478-NOSB226M006R0600TR-ND - Tape & Reel (TR) 478-NOSB226M006R0600CT-ND - Cut Tape (CT) 478-NOSB226M006R0600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOSB226M006R0600 |
Description | CAP NIOB OXID 22UF 20% 6.3V 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 600 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code B |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 22 µF | Features Low ESR |
Tolerance ±20% | Operating Temperature -55°C ~ 125°C |
Voltage - Rated 6.3 V | Supplier Device Package 1210 (3528 Metric) |
ESR (Equivalent Series Resistance) 600 mOhms | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Leakage 2.6 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 50 | 7,06800 Kč | 353,40 Kč |
| 100 | 6,38970 Kč | 638,97 Kč |
| 500 | 5,24446 Kč | 2 622,23 Kč |
| 1 000 | 4,89043 Kč | 4 890,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,05201 Kč | 24 104,02 Kč |
| 4 000 | 11,57688 Kč | 46 307,52 Kč |
| 6 000 | 11,33885 Kč | 68 033,10 Kč |
| 10 000 | 11,07495 Kč | 110 749,50 Kč |
| 14 000 | 10,92067 Kč | 152 889,38 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


