
NOJD157M006RWJ | |
|---|---|
DigiKey Part Number | 478-NOJD157M006RWJTR-ND - Tape & Reel (TR) 478-NOJD157M006RWJCT-ND - Cut Tape (CT) 478-NOJD157M006RWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJD157M006RWJ |
Description | CAP NIOB OXI 150UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 400 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code D |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 150 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 2917 (7343 Metric) |
Voltage - Rated 6.3 V | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 400 mOhms | Base Product Number |
Current - Leakage 18 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 50 | 23,53040 Kč | 1 176,52 Kč |
| 100 | 21,81060 Kč | 2 181,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,90156 Kč | 9 450,78 Kč |
| 1 000 | 18,00096 Kč | 18 000,96 Kč |
| 1 500 | 17,55013 Kč | 26 325,19 Kč |
| 2 500 | 17,05021 Kč | 42 625,53 Kč |
| 3 500 | 16,75784 Kč | 58 652,44 Kč |
| 5 000 | 16,47663 Kč | 82 383,15 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

