
NOJD107M006RWJ | |
|---|---|
DigiKey Part Number | 478-1825-2-ND - Tape & Reel (TR) 478-1825-1-ND - Cut Tape (CT) 478-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJD107M006RWJ |
Description | CAP NIOB OXI 100UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 400 mOhms |
Datasheet | Datasheet |
EDA/CAD Models | NOJD107M006RWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 400 mOhms | |
Current - Leakage | 12 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | D | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 19,99800 Kč | 199,98 Kč |
| 50 | 15,90540 Kč | 795,27 Kč |
| 100 | 14,63820 Kč | 1 463,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,74746 Kč | 6 373,73 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |


