
NOJC476M010SWJ | |
|---|---|
DigiKey Part Number | 478-7517-2-ND - Tape & Reel (TR) 478-7517-1-ND - Cut Tape (CT) 478-7517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJC476M010SWJ |
Description | CAP NIOB OXIDE 47UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Niobium Oxide Capacitor 10 V 2312 (6032 Metric) 400 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code C |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance 47 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 2312 (6032 Metric) |
Voltage - Rated 10 V | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
ESR (Equivalent Series Resistance) 400 mOhms | Base Product Number |
Current - Leakage 9.4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 50 | 10,10000 Kč | 505,00 Kč |
| 100 | 9,19920 Kč | 919,92 Kč |
| 500 | 7,68148 Kč | 3 840,74 Kč |
| 1 000 | 7,21197 Kč | 7 211,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,63222 Kč | 19 896,66 Kč |
| 6 000 | 6,34840 Kč | 38 090,40 Kč |
| 9 000 | 6,20622 Kč | 55 855,98 Kč |
| 15 000 | 6,04863 Kč | 90 729,45 Kč |
| 21 000 | 5,95647 Kč | 125 085,87 Kč |
| 30 000 | 5,86781 Kč | 176 034,30 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

