
NOJC227M006RWJ | |
|---|---|
DigiKey Part Number | 478-8864-2-ND - Tape & Reel (TR) 478-8864-1-ND - Cut Tape (CT) 478-8864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJC227M006RWJ |
Description | CAP NIOB OXI 220UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 400 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 14% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code C |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance 220 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 2312 (6032 Metric) |
Voltage - Rated 6.3 V | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
ESR (Equivalent Series Resistance) 400 mOhms | Base Product Number |
Current - Leakage 26.4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 37,14500 Kč | 371,45 Kč |
| 50 | 30,39680 Kč | 1 519,84 Kč |
| 100 | 28,31160 Kč | 2 831,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,78604 Kč | 12 393,02 Kč |
| 1 000 | 23,69456 Kč | 23 694,56 Kč |
| 1 500 | 23,14777 Kč | 34 721,65 Kč |
| 2 500 | 22,54160 Kč | 56 354,00 Kč |
| 3 500 | 22,18703 Kč | 77 654,60 Kč |
| 5 000 | 21,84603 Kč | 109 230,15 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


