100 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 400 mOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJC107M006RWJ

DigiKey Part Number
478-8863-2-ND - Tape & Reel (TR)
478-8863-1-ND - Cut Tape (CT)
478-8863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOJC107M006RWJ
Description
CAP NIOB OXI 100UF 20% 6.3V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 400 mOhms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dissipation Factor
8%
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
2312 (6032 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Manufacturer Size Code
C
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
100 µF
Operating Temperature
-55°C ~ 105°C
Tolerance
±20%
Supplier Device Package
2312 (6032 Metric)
Voltage - Rated
6.3 V
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
ESR (Equivalent Series Resistance)
400 mOhms
Base Product Number
Current - Leakage
12 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,88000 Kč138,80 Kč
5010,81400 Kč540,70 Kč
1009,86490 Kč986,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,29890 Kč3 649,45 Kč
1 0006,84682 Kč6 846,82 Kč
1 5006,62039 Kč9 930,59 Kč
2 5006,36953 Kč15 923,83 Kč
3 5006,22297 Kč21 780,40 Kč
5 0006,08190 Kč30 409,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč