
NOJC107M004RWJ | |
|---|---|
DigiKey Part Number | 478-1824-2-ND - Tape & Reel (TR) 478-1824-1-ND - Cut Tape (CT) 478-1824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJC107M004RWJ |
Description | CAP NIOB OXIDE 100UF 20% 4V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Niobium Oxide Capacitor 4 V 2312 (6032 Metric) 400 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 400 mOhms | |
Current - Leakage | 8 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Manufacturer Size Code | C | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 50 | 8,21020 Kč | 410,51 Kč |
| 100 | 7,44590 Kč | 744,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,15662 Kč | 3 078,31 Kč |
| 1 000 | 5,75786 Kč | 5 757,86 Kč |
| 1 500 | 5,55817 Kč | 8 337,25 Kč |
| 2 500 | 5,33702 Kč | 13 342,55 Kč |
| 3 500 | 5,20768 Kč | 18 226,88 Kč |
| 5 000 | 5,08332 Kč | 25 416,60 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


