
NOJB476M006RWJ | |
|---|---|
DigiKey Part Number | 478-8862-2-ND - Tape & Reel (TR) 478-8862-1-ND - Cut Tape (CT) 478-8862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJB476M006RWJ |
Description | CAP NIOB OXID 47UF 20% 6.3V 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 800 mOhms |
Datasheet | Datasheet |
EDA/CAD Models | NOJB476M006RWJ Models |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code B |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 47 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 1210 (3528 Metric) |
Voltage - Rated 6.3 V | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
ESR (Equivalent Series Resistance) 800 mOhms | Base Product Number |
Current - Leakage 5.6 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 50 | 7,50880 Kč | 375,44 Kč |
| 100 | 6,79710 Kč | 679,71 Kč |
| 500 | 5,59554 Kč | 2 797,77 Kč |
| 1 000 | 5,22409 Kč | 5 224,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,91847 Kč | 9 836,94 Kč |
| 4 000 | 4,66691 Kč | 18 667,64 Kč |
| 6 000 | 4,54089 Kč | 27 245,34 Kč |
| 10 000 | 4,40127 Kč | 44 012,70 Kč |
| 14 000 | 4,31960 Kč | 60 474,40 Kč |
| 20 000 | 4,24105 Kč | 84 821,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


