
NOJB226M010RWJ | |
|---|---|
DigiKey Part Number | 478-3123-2-ND - Tape & Reel (TR) 478-3123-1-ND - Cut Tape (CT) 478-3123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJB226M010RWJ |
Description | CAP NIOB OXIDE 22UF 20% 10V 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Niobium Oxide Capacitor 10 V 1411 (3528 Metric), 1210 1.8 Ohms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code B |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 22 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 1210 (3528 Metric) |
Voltage - Rated 10 V | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
ESR (Equivalent Series Resistance) 1.8 Ohms | Base Product Number |
Current - Leakage 4.4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 50 | 5,44260 Kč | 272,13 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| 500 | 3,96316 Kč | 1 981,58 Kč |
| 1 000 | 3,67612 Kč | 3 676,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,44010 Kč | 6 880,20 Kč |
| 4 000 | 3,24582 Kč | 12 983,28 Kč |
| 6 000 | 3,14851 Kč | 18 891,06 Kč |
| 10 000 | 3,04070 Kč | 30 407,00 Kč |
| 14 000 | 2,97765 Kč | 41 687,10 Kč |
| 20 000 | 2,91703 Kč | 58 340,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


