
NOJB226M006RWJ | |
|---|---|
DigiKey Part Number | 478-1823-2-ND - Tape & Reel (TR) 478-1823-1-ND - Cut Tape (CT) 478-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJB226M006RWJ |
Description | CAP NIOB OXID 22UF 20% 6.3V 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 1.9 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 1.9 Ohms | |
Current - Leakage | 2.6 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Manufacturer Size Code | B | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 50 | 5,92140 Kč | 296,07 Kč |
| 100 | 5,33140 Kč | 533,14 Kč |
| 500 | 4,33734 Kč | 2 168,67 Kč |
| 1 000 | 4,03015 Kč | 4 030,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,77744 Kč | 7 554,88 Kč |
| 4 000 | 3,56956 Kč | 14 278,24 Kč |
| 6 000 | 3,46544 Kč | 20 792,64 Kč |
| 10 000 | 3,35002 Kč | 33 500,20 Kč |
| 14 000 | 3,28256 Kč | 45 955,84 Kč |
| 20 000 | 3,21765 Kč | 64 353,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


