
NOJB106M010RWJ | |
|---|---|
DigiKey Part Number | 478-3122-2-ND - Tape & Reel (TR) 478-3122-1-ND - Cut Tape (CT) 478-3122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJB106M010RWJ |
Description | CAP NIOB OXIDE 10UF 20% 10V 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Niobium Oxide Capacitor 10 V 1411 (3528 Metric), 1210 2.2 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | NOJB106M010RWJ Models |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code B |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 10 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 1210 (3528 Metric) |
Voltage - Rated 10 V | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
ESR (Equivalent Series Resistance) 2.2 Ohms | Base Product Number |
Current - Leakage 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 50 | 7,73980 Kč | 386,99 Kč |
| 100 | 7,00910 Kč | 700,91 Kč |
| 500 | 5,77822 Kč | 2 889,11 Kč |
| 1 000 | 5,39775 Kč | 5 397,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,08477 Kč | 10 169,54 Kč |
| 4 000 | 4,82713 Kč | 19 308,52 Kč |
| 6 000 | 4,69806 Kč | 28 188,36 Kč |
| 10 000 | 4,55505 Kč | 45 550,50 Kč |
| 14 000 | 4,47143 Kč | 62 600,02 Kč |
| 20 000 | 4,39098 Kč | 87 819,60 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

