
NOJA475M010RWJ | |
|---|---|
DigiKey Part Number | 478-3120-2-ND - Tape & Reel (TR) 478-3120-1-ND - Cut Tape (CT) 478-3120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJA475M010RWJ |
Description | CAP NIOB OXID 4.7UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Niobium Oxide Capacitor 10 V 1206 (3216 Metric) 3.1 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 3.1 Ohms | |
Current - Leakage | 1 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 5,89500 Kč | 58,95 Kč |
| 50 | 4,39100 Kč | 219,55 Kč |
| 100 | 3,93270 Kč | 393,27 Kč |
| 500 | 3,15950 Kč | 1 579,75 Kč |
| 1 000 | 2,92037 Kč | 2 920,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,77831 Kč | 5 556,62 Kč |
| 4 000 | 2,61328 Kč | 10 453,12 Kč |
| 6 000 | 2,53064 Kč | 15 183,84 Kč |
| 10 000 | 2,43909 Kč | 24 390,90 Kč |
| 14 000 | 2,38556 Kč | 33 397,84 Kč |
| 20 000 | 2,33406 Kč | 46 681,20 Kč |
| 24 000 | 2,30967 Kč | 55 432,08 Kč |
| 48 000 | 2,22750 Kč | 106 920,00 Kč |
| 50 000 | 2,22314 Kč | 111 157,00 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |




