
NOJA226M006RWJ | |
|---|---|
DigiKey Part Number | 478-8860-2-ND - Tape & Reel (TR) 478-8860-1-ND - Cut Tape (CT) 478-8860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJA226M006RWJ |
Description | CAP NIOB OXID 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 1.8 Ohms |
Datasheet | Datasheet |
Category | Dissipation Factor 8% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code A |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance 22 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 1206 (3216 Metric) |
Voltage - Rated 6.3 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
ESR (Equivalent Series Resistance) 1.8 Ohms | Base Product Number |
Current - Leakage 2.6 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 50 | 6,34560 Kč | 317,28 Kč |
| 100 | 5,72200 Kč | 572,20 Kč |
| 500 | 4,67038 Kč | 2 335,19 Kč |
| 1 000 | 4,34596 Kč | 4 345,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,07886 Kč | 8 157,72 Kč |
| 4 000 | 3,85901 Kč | 15 436,04 Kč |
| 6 000 | 3,74895 Kč | 22 493,70 Kč |
| 10 000 | 3,62694 Kč | 36 269,40 Kč |
| 14 000 | 3,55561 Kč | 49 778,54 Kč |
| 20 000 | 3,48698 Kč | 69 739,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


