


NJ28MA0103F-- | |
|---|---|
DigiKey Part Number | 478-12582-ND |
Manufacturer | |
Manufacturer Product Number | NJ28MA0103F-- |
Description | THERMISTOR NTC 10KOHM 3960K DISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 2.8mm Dia x 2.8mm W |
Datasheet | Datasheet |
Category | B25/85 3960K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 16 mW |
Packaging Bulk | Length - Lead Wire 1.38" (35.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±0.5% | Package / Case Disc, 2.8mm Dia x 2.8mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 5 | 32,84000 Kč | 164,20 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 25 | 29,41400 Kč | 735,35 Kč |
| 50 | 28,13320 Kč | 1 406,66 Kč |
| 100 | 26,96560 Kč | 2 696,56 Kč |
| 500 | 24,61638 Kč | 12 308,19 Kč |
| 1 000 | 23,74223 Kč | 23 742,23 Kč |
| 5 000 | 21,98285 Kč | 109 914,25 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

