


NC20R00105JBA | |
|---|---|
DigiKey Part Number | 478-NC20R00105JBATR-ND - Tape & Reel (TR) 478-NC20R00105JBACT-ND - Cut Tape (CT) 478-NC20R00105JBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20R00105JBA |
Description | THERMISTOR NTC 1MOHM 4400K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1M 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1M | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4400K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,76200 Kč | 33,81 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,93840 Kč | 148,46 Kč |
| 50 | 5,63580 Kč | 281,79 Kč |
| 100 | 5,35450 Kč | 535,45 Kč |
| 500 | 4,79552 Kč | 2 397,76 Kč |
| 1 000 | 4,58785 Kč | 4 587,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,76235 Kč | 14 287,05 Kč |
| 6 000 | 4,58113 Kč | 27 486,78 Kč |
| 9 000 | 4,48223 Kč | 40 340,07 Kč |
| 15 000 | 4,36460 Kč | 65 469,00 Kč |
| 21 000 | 4,29114 Kč | 90 113,94 Kč |
| 30 000 | 4,21655 Kč | 126 496,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

