NTC Thermistor 2.7k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.7k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NC12MC0272JBB

DigiKey Part Number
478-NC12MC0272JBBTR-ND - Tape & Reel (TR)
478-NC12MC0272JBBCT-ND - Cut Tape (CT)
478-NC12MC0272JBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC12MC0272JBB
Description
THERM NTC 2.7KOHM 3910K 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.7k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
2.7k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3910K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
120 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,83200 Kč78,32 Kč
256,88720 Kč172,18 Kč
506,46320 Kč323,16 Kč
1005,50780 Kč550,78 Kč
5004,55530 Kč2 277,65 Kč
1 0003,81366 Kč3 813,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,40972 Kč21 638,88 Kč
8 0005,21157 Kč41 692,56 Kč
12 0005,10339 Kč61 240,68 Kč
20 0004,97471 Kč99 494,20 Kč
28 0004,89435 Kč137 041,80 Kč
40 0004,81275 Kč192 510,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč