NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Thermistor, 0603 pkg
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB21K00103JBB

DigiKey Part Number
478-12936-2-ND - Tape & Reel (TR)
478-12936-1-ND - Cut Tape (CT)
478-12936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB21K00103JBB
Description
THERMISTOR NTC 10KOHM 3630K 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NB21K00103JBB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3630K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
70 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
55,25000 Kč26,25 Kč
104,93500 Kč49,35 Kč
254,57760 Kč114,44 Kč
504,33400 Kč216,70 Kč
1004,11350 Kč411,35 Kč
5003,67256 Kč1 836,28 Kč
1 0003,50856 Kč3 508,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,56987 Kč14 279,48 Kč
8 0003,43212 Kč27 456,96 Kč
12 0003,35697 Kč40 283,64 Kč
20 0003,26755 Kč65 351,00 Kč
28 0003,21171 Kč89 927,88 Kč
40 0003,15505 Kč126 202,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč